AK4493S/AK4490R 32-Bit 2-Ch Audio D/A Converters
AKM’s AK4493S and AK4490R accurately reproduce the information-rich, unaltered audio data of high-resolution sound sources
AKM has redesigned the AK4490 D/A converter (DAC) and its higher-end counterpart, AK4493, as products under the VELVET SOUND brand. The AK4490R and AK4493S, use advanced VELVET SOUND technology to improve electrical margin and stability. They achieve an unprecedented level of audio integrity and dynamics while maintaining the reduced power consumption of the original AK4490 and AK4493.
The AK4490R and AK4493S accept up to 768 kHz PCM data and 22.4 MHz DSD data (AK4493S). They accurately reproduce the information-rich, unaltered audio data of high-resolution sound sources.
- Advanced VELVET SOUND technology for high-quality sound
- Redesigned AK4493S and AK4490R optimize signal path impedance for improved noise immunity
- Achieves a dynamic and responsive sound while reducing unnecessary power consumption
- High-performance analog characteristics
- AK4493S: DR, S/N 123 dB (2 VRMS), 128 dB (large amplitude mono mode) THD+N: -115 dB
- AK4490R: DR, S/N 120 dB (2 VRMS), 123 dB (mono mode) THD+N: -112 dB
- Supports high-resolution sound sources
- These devices accept up to 768 kHz PCM data and 22.4 MHz DSD data (AK4493S
- CD/SACD players
- Network audio
- Digital audio players
- USB DAC
- Electronic instruments
- Sound bars
- Public address system
AK4493S/AK4490R 32-Bit 2-Ch Audio D/A Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | AK4490REQ | IC DAS/ADC/DAC SPECIAL 48-LQFP | 5996 - Immediate | $117.59 | View Details | |
![]() | AK4493SEQ | IC DAS/ADC/DAC SPECIAL 48-LQFP | 1200 - Immediate | $192.97 | View Details |