Audio 32 b 768k DSD, PCM 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4490REQ

DigiKey Part Number
974-AK4490REQTR-ND - Tape & Reel (TR)
974-AK4490REQCT-ND - Cut Tape (CT)
974-AK4490REQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4490REQ
Description
IC DAS/ADC/DAC SPECIAL 48-LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Audio 32 b 768k DSD, PCM 48-LQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSD, PCM
Voltage Supply Source
Single Supply
Voltage - Supply
1.7V ~ 1.98V, 3V ~ 3.6V, 4.75V ~ 5.25V, 1.7V ~ 1.98V, 3V ~ 3.6V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 996
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25073,90708 Kč18 476,77 Kč
50071,65988 Kč35 829,94 Kč
75070,53452 Kč52 900,89 Kč
1 25069,28735 Kč86 609,19 Kč
1 75068,55859 Kč119 977,53 Kč
2 50067,85756 Kč169 643,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
1092,55900 Kč925,59 Kč
2585,45360 Kč2 136,34 Kč
10077,63590 Kč7 763,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
1089,87100 Kč898,71 Kč
2582,96720 Kč2 074,18 Kč
10075,37440 Kč7 537,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč