ATS-2651-C2-R0 BGA Heat Sink for ADI
ATS’ high-performance fanSINK™ with a superGRIP™ heat sink attachment is designed for Analog Devices evaluation boards
Advanced Thermal Solutions' fanSINK is designed specifically for Analog Devices' reference designs AD9166, AD9986/8, AD9081/2, and the quad-mxFE. The fanSINK works to provide airflow directly to the communications, mixed signal, or RF devices on these evaluation boards, enabling them to operate to their design performance specification.
- 21.00 mm x 21.00 mm x 13.50 mm BGA heat sink
- Heat sink includes 7/8" screws that fit 10 mm thick fans
- Product hole pattern is 20 mm center-to-center (C-C)
- Component attachment: ATS superGRIP is a proven high-reliability mechanical attachment system
- superGRIP hardware includes a high-performance plastic frame clip and 300 series stainless steel spring clip-avoiding PCB through holes
- Provided with pre-assembled thermal interface material (TIM) centered on base
- Keep-out requirements: An un-populated border zone of 3.5 mm around the component is necessary to facilitate the installation/removal of the superGRIP
- Refer to superGRIP™ Clearance Guidelines and superGRIP™ Installation Guide for further details
- Fan not included but available from DigiKey
ATS-2651-C2-R0 BGA Heat Sink for ADI
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-2651-C2-R0 | HEATSINK AD9166 AD9986/8 AD9081/ | 0 - Immediate | $513.46 | View Details |
Associated Part
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MF20100V1-1000U-A99 | FAN AXIAL 20X10MM VAPO 5VDC WIRE | 5121 - Immediate | $181.03 | View Details |