High-Speed USB4™ Connectors and Cables
Adam Tech's high-speed connectors and cables are backward compatible with USB 3.2 and 2.0 Type-C®
Adam Tech’s line of USB4 connectors and cables boast speeds of up to 40 Gbps, making them some of the fastest USB products in the industry. These parts are backward compatible with USB 3.2 and 2.0 Type-C. Other features include two-lane operation with existing USB Type-C cables, multiple data and display protocols, and the ability to transfer audio and video over the same connection simultaneously.
- Speeds up to 40 Gbps
- Backward compatibility with USB 3.2 and USB 2.0 Type-C
- Reversible USB Type-C
- Mating connectors and cables
- Right-angle mount orientation connectors
- Through-hole or surface mount connectors
- Double-ended USB Type-C plug cables
- USB-IF certified
- UL certified
- RoHS compliant
- Device power charging
- Device data transfer
- Device video and audio transmission
- Multi-media systems
- Computers and peripherals
- Consumer electronics
High-Speed USB4™ Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB-C40-S-RA-BK-30-TR | CONN RCPT USB4.0 R/A THRU-HOLE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USB-C40-S-RA-CS1-SMT-BK-30-T/R | CONN RCPT USB4.0 R/A SMT | 4195 - Immediate | $141.53 | View Details |
High-Speed USB4™ Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CA-USB4-CM-CM-0.8M-A | CABLE C PLUG TO C PLUG 0.8M USB4 | 769 - Immediate | $985.02 | View Details |