The LV8714TASLDGEVB is an ON semiconductor motor driver module featuring the LV8714TA. This module is capable of easily driving dual stepper motors.
Motor driving is made easy with Arduino Micro compatibility. The LV8714TASLDGEVB comes with a Baseboard for facilitated plug-and-play connectivity with an Arduino Micro.
GUI and Open source API functions give strong contribution to your easy and immediate motor driving experiences.
Features:
VCCmax = 18 V, IOmax = 1.5 A²)
(OUT_A−B, OUT_C−D, OUT_E−F, OUT_G−H, Respectively)
6 − 12 V Applications Recommended (VCC = 4 − 16.5 V Recommended)
Stand−by Current Consumption = 0
In Addition to the Full Step (2−phase Excitation) and the Half Step
(1−2−phase) Excitation, the External VREF Input Can be Used to
Achieve 1/256 Excitation Method, (Higher than the Maximum
Resolution of our Conventional Product 1/128 Step)
User−friendly GUI Allows Operation Check and Sample Program Generation
| Manufacturer | onsemi |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | LV8714TASLDGEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| Voltage In |
4 ~ 16.5 V
|
| Number of Motors and Type |
4, DC Brush Motors
2, Stepper Motors, BiPolar |
| Power / Current Out |
1.5 A
|
| Features |
Current Sensing
GUI / Design Software Microstepping Over Current Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
18 + 2
|
| Application / Target Market |
Printer, Plotter
Security IP Camera |
| Design Author |
ONSemiconductor
|
| Main I.C. Base Part |
LV8714TA
|
| Date Created By Author | 2018-10 |
| Date Added To Library | 2024-06 |