Design contains obsolete parts

TPS92001EVM-645: 330mA @ 34V Max, 120VAC

Summary

The TPS92001EVM-645 evaluation module is a constant-current, non-dimmable LED driver. It is designed to drive 9 LEDs at 330 mA and is rated for an AC input of 105 VRMS to 135 VRMS.

The TPS92001/2 family of general LED lighting PWM controllers contains control and drive circuitry required for off-line isolated or non-isolated LED lighting applications. The TPS92001EVM-645 evaluation module uses the TPS92001 as a non-isolated buck controller; more specifically it is an inverting buck topology. The controller operates in fixed-frequency, current-mode switching with minimal external parts count.

In LED illumination applications there is typically no need for the LED load to be referenced to ground. This utilizes the inverted buck which moves the controller and FET to the low side of the circuit, referenced to the lowest voltage, while the LED load is floated (referenced to the highest voltage). With an appropriately designed bias regulator for the controller, we can now use a much lower voltage controller which is more economical.

Specifications

Manufacturer Texas Instruments
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 296-30304-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
AC Voltage 115 V
Outputs and Type 1 Non-Isolated
Current Out 330 mA
Voltage Out (Max) 34 V
Efficiency @ Conditions >88%, 120V in, 9 LEDs @ 330 mA
Features Soft Start
Under Voltage Protection, Brown-Out
Voltage Reference
Switching Frequency 133 kHz
Component Count + Extras 32 + 13
Design Author Texas Instruments
Application / Target Market Lighting: LED Home Lighting
Lighting: LED Signage
Voltage In 105 ~ 135 VAC
Power Factor
Standard(s)
Main I.C. Base Part TPS92001
Date Created By Author 2011-08
Date Added To Library 2012-04

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 3

Quantity: