SML-H12Y8TT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-210LTT86

DigiKey Part Number
846-SML-210LTT86TR-ND - Tape & Reel (TR)
846-SML-210LTT86CT-ND - Cut Tape (CT)
846-SML-210LTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-210LTT86
Description
LED RED CLEAR 2012 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.75V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-210LTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.75V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07686 Kč6 230,58 Kč
6 0001,94751 Kč11 685,06 Kč
9 0001,88112 Kč16 930,08 Kč
15 0001,80606 Kč27 090,90 Kč
21 0001,76137 Kč36 988,77 Kč
30 0001,71779 Kč51 533,70 Kč
75 0001,62151 Kč121 613,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
104,42100 Kč44,21 Kč
1003,11960 Kč311,96 Kč
5002,52642 Kč1 263,21 Kč
1 0002,33024 Kč2 330,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
104,36900 Kč43,69 Kč
1003,08340 Kč308,34 Kč
5002,49714 Kč1 248,57 Kč
1 0002,30322 Kč2 303,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč