RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Chip Solder Surface Mount
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450AT07A0100001T

DigiKey Part Number
712-2450AT07A0100001TTR-ND - Tape & Reel (TR)
712-2450AT07A0100001TCT-ND - Cut Tape (CT)
712-2450AT07A0100001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT07A0100001T
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT07A0100001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-6.5dB
Gain
1dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.015" (0.37mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,29400 Kč82,94 Kč
257,42640 Kč185,66 Kč
1006,46450 Kč646,45 Kč
2506,00768 Kč1 501,92 Kč
5005,73234 Kč2 866,17 Kč
1 0005,50542 Kč5 505,42 Kč
2 5005,26587 Kč13 164,67 Kč
5 0005,12151 Kč25 607,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,00268 Kč50 026,80 Kč
20 0004,90487 Kč98 097,40 Kč
30 0004,85591 Kč145 677,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč