ECS-120-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1770TR-ND - Tape & Reel (TR) XC1770CT-ND - Cut Tape (CT) XC1770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-3X-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 5,53400 Kč | 55,34 Kč |
| 25 | 5,22640 Kč | 130,66 Kč |
| 50 | 5,01000 Kč | 250,50 Kč |
| 100 | 4,80410 Kč | 480,41 Kč |
| 250 | 4,54320 Kč | 1 135,80 Kč |
| 500 | 4,35512 Kč | 2 177,56 Kč |
| 1 000 | 4,17472 Kč | 4 174,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,80895 Kč | 11 426,85 Kč |
| 6 000 | 2,88434 Kč | 17 306,04 Kč |
| 9 000 | 2,85250 Kč | 25 672,50 Kč |
| 15 000 | 2,73677 Kč | 41 051,55 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |