ECS-327KE3.2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-327KE-TR

DigiKey Part Number
XC1751TR-ND - Tape & Reel (TR)
XC1751CT-ND - Cut Tape (CT)
XC1751DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-327KE-TR
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-327KE-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.5V ~ 5.5V
Frequency Stability
-130ppm, +30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
0.25µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181 277
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,21530 Kč29 215,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1038,69000 Kč386,90 Kč
2536,58480 Kč914,62 Kč
5035,07360 Kč1 753,68 Kč
10033,62320 Kč3 362,32 Kč
25031,79728 Kč7 949,32 Kč
50030,48334 Kč15 241,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
143,90000 Kč43,90 Kč
1038,24100 Kč382,41 Kč
2536,16080 Kč904,02 Kč
5034,66700 Kč1 733,35 Kč
10033,23340 Kč3 323,34 Kč
25031,42872 Kč7 857,18 Kč
50030,13000 Kč15 065,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:43,90000 Kč
Unit Price with VAT:53,11900 Kč