CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-5PX-TR

DigiKey Part Number
XC1271TR-ND - Tape & Reel (TR)
XC1271CT-ND - Cut Tape (CT)
XC1271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-18-5PX-TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-18-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 114
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,28115 Kč4 281,15 Kč
2 0004,10391 Kč8 207,82 Kč
3 0004,09584 Kč12 287,52 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
105,66200 Kč56,62 Kč
255,36360 Kč134,09 Kč
505,14040 Kč257,02 Kč
1004,92570 Kč492,57 Kč
2504,65880 Kč1 164,70 Kč
5004,46596 Kč2 232,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
105,59700 Kč55,97 Kč
255,30120 Kč132,53 Kč
505,08080 Kč254,04 Kč
1004,86860 Kč486,86 Kč
2504,60480 Kč1 151,20 Kč
5004,41420 Kč2 207,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč