XBDAWT Cool White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDGRN-00-0000-000000B01

DigiKey Part Number
XBDGRN-00-0000-000000B01TR-ND - Tape & Reel (TR)
XBDGRN-00-0000-000000B01CT-ND - Cut Tape (CT)
XBDGRN-00-0000-000000B01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDGRN-00-0000-000000B01
Description
LED XLAMP XBD GREEN 528NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Green 528nm (520nm ~ 535nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.97V
Lumens/Watt @ Current - Test
84 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 475
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,26071 Kč21 260,71 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
1030,39600 Kč303,96 Kč
5029,53320 Kč1 476,66 Kč
10027,19660 Kč2 719,66 Kč
20024,73270 Kč4 946,54 Kč
50024,39864 Kč12 199,32 Kč
Digi-Reel®
QuantityUnit PriceExt Price
131,63000 Kč31,63 Kč
1030,04400 Kč300,44 Kč
5029,19080 Kč1 459,54 Kč
10026,88140 Kč2 688,14 Kč
20024,44600 Kč4 889,20 Kč
50024,11582 Kč12 057,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,63000 Kč
Unit Price with VAT:38,27230 Kč