LED Lighting Color XLamp® ML-E Green 528nm (520nm ~ 535nm) 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEGRN-A1-0000-000X01

DigiKey Part Number
MLEGRN-A1-0000-000X01TR-ND - Tape & Reel (TR)
MLEGRN-A1-0000-000X01CT-ND - Cut Tape (CT)
MLEGRN-A1-0000-000X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEGRN-A1-0000-000X01
Description
LED XLAMP MLE GREEN 528NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® ML-E Green 528nm (520nm ~ 535nm) 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MLEGRN-A1-0000-000X01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
59 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
29lm (27lm ~ 31lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1019,15000 Kč191,50 Kč
5018,60420 Kč930,21 Kč
10017,13440 Kč1 713,44 Kč
20015,58260 Kč3 116,52 Kč
50015,40750 Kč7 703,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40013,43887 Kč18 814,42 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč