Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
734 In Stock 750 Marketplace | 1 : 55,20000 Kč Cut Tape (CT) 750 : 47,26049 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Spool | Not For New Designs | Non-Isolated PoL Module | 1 | 19V | 36V | 15V | - | - | - | 500mA | 7.5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | - | - | EN | 55024; 55032 Class A | |||
989 In Stock | 1 : 55,20000 Kč Cut Tape (CT) 750 : 47,26049 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 12V | 36V | 9V | - | - | - | 500mA | 4.5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | - | - | EN | 55024; 55032 Class A | |||
0 In Stock | 374 : 44,20639 Kč Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 15V, 8V | 36V, 24V | 12V or -12V | - | - | - | 500mA or 150mA | 6 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 374 : 44,20639 Kč Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 19V, 8V | 36V, 21V | 15V, -15V | - | - | - | 500mA or 150mA | 7.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 374 : 46,44701 Kč Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.65 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 374 : 46,44701 Kč Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 6.5V, 7V | 36V, 31V | ±5V | - | - | - | 500mA or 300mA | 2.5 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 1 : 55,20000 Kč Cut Tape (CT) 750 : 47,26049 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | 2.5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | - | - | EN | 55024; 55032 Class A | |||
0 In Stock | 1 : 55,20000 Kč Cut Tape (CT) 750 : 47,26049 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 15V | 36V | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | - | - | EN | 55024; 55032 Class A | |||
0 In Stock | 1 : 55,20000 Kč Cut Tape (CT) 750 : 47,26049 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | - | - | EN | 55024; 55032 Class A |