Linear Regulator Replacement DC DC Converter 1 Output 15V, -15V 500mA or 150mA 19V, 8V - 36V, 21V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 15V, -15V 500mA or 150mA 19V, 8V - 36V, 21V Input
VXO78015-500
VXO78015-500
CUI VX78 and VXO78 DC Switching Regulators | Digi-Key Daily

VXO78015-500

DigiKey Part Number
179-VXO78015-500-ND
Manufacturer
Manufacturer Product Number
VXO78015-500
Description
DC DC CONVERTER 15V OR -15V 7.5W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V, -15V 500mA or 150mA 19V, 8V - 36V, 21V Input
Datasheet
 Datasheet
EDA/CAD Models
VXO78015-500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
19V, 8V
Voltage - Input (Max)
36V, 21V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA or 150mA
Power (Watts)
7.5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
37444,56291 Kč16 666,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,56291 Kč
Unit Price with VAT:53,92112 Kč