Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 44 : 65,61932 Kč Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 44 : 65,61932 Kč Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 8V | 36V | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 44 : 65,61932 Kč Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 13V | 36V | 9V | - | - | - | 1A | 9 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 44 : 65,61932 Kč Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 16V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 44 : 65,61932 Kč Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 20V | 36V | 15V | - | - | - | 1A | 15 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 44 : 124,31727 Kč Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 44 : 124,31727 Kč Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 5V, -5V | - | - | - | 1A, 500mA | 5 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 44 : 134,52386 Kč Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 15V, -15V | -15V | - | - | 1A, 300mA | 20 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 44 : 134,52386 Kč Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 13V | 36V | 9V | - | - | - | 1A | 9 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 44 : 147,66568 Kč Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 16V | 36V | 12V or -12V | - | - | - | 1A or 300mA | 16 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |