



VX7812-1000R | |
---|---|
DigiKey Part Number | 179-VX7812-1000R-ND |
Manufacturer | |
Manufacturer Product Number | VX7812-1000R |
Description | DC DC CONVERTER +/-12V 16W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V or -12V 1A or 300mA 16V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VX7812-1000R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A or 300mA | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
44 | 147,66568 Kč | 6 497,29 Kč |
Unit Price without VAT: | 147,66568 Kč |
---|---|
Unit Price with VAT: | 178,67547 Kč |