USA1C100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3 613
Unit Price: 22,26000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 9 148
Unit Price: 4,84000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5 676
Unit Price: 5,05000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 4,16000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5 573
Unit Price: 4,16000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,92011 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2 910
Unit Price: 4,99000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 2 597
Unit Price: 10,10000 Kč
Datasheet
USA, USV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USA, USV Series
USA1C100MDD
Doctor Capacitor Episode Two: Terms

USA1C100MDD

DigiKey Part Number
USA1C100MDD-ND
Manufacturer
Manufacturer Product Number
USA1C100MDD
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
USA1C100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes