PG-SSOP-14-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE83862ELXUMA1

DigiKey Part Number
TLE83862ELXUMA1TR-ND - Tape & Reel (TR)
TLE83862ELXUMA1CT-ND - Cut Tape (CT)
TLE83862ELXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE83862ELXUMA1
Description
IC REG CTRLR BOOST 14-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC PG-SSOP-14-EP
Datasheet
 Datasheet
EDA/CAD Models
TLE83862ELXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 45V
Frequency - Switching
100kHz ~ 700kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-14-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 578
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,51515 Kč63 787,87 Kč
5 00024,98905 Kč124 945,25 Kč
7 50024,72571 Kč185 442,82 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
149,89000 Kč49,89 Kč
1036,98500 Kč369,85 Kč
2533,77280 Kč844,32 Kč
10030,23620 Kč3 023,62 Kč
25028,54968 Kč7 137,42 Kč
50027,53382 Kč13 766,91 Kč
1 00026,69750 Kč26 697,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
149,31000 Kč49,31 Kč
1036,55600 Kč365,56 Kč
2533,38120 Kč834,53 Kč
10029,88570 Kč2 988,57 Kč
25028,21876 Kč7 054,69 Kč
50027,21466 Kč13 607,33 Kč
1 00026,38804 Kč26 388,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:49,31000 Kč
Unit Price with VAT:59,66510 Kč