
NCV887302D1R2G | |
|---|---|
DigiKey Part Number | 488-NCV887302D1R2GTR-ND - Tape & Reel (TR) 488-NCV887302D1R2GCT-ND - Cut Tape (CT) 488-NCV887302D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV887302D1R2G |
Description | AUTOMOTIVE SWITCHER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.2V ~ 40V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 92.5% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Sense, Enable | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,36640 Kč | 584,16 Kč |
| 100 | 20,78590 Kč | 2 078,59 Kč |
| 250 | 19,55752 Kč | 4 889,38 Kč |
| 500 | 19,27616 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,56197 Kč | 43 904,92 Kč |
| 5 000 | 17,17393 Kč | 85 869,65 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


