TL1015AF160QG | |
|---|---|
DigiKey Part Number | EG4344TR-ND - Tape & Reel (TR) EG4344CT-ND - Cut Tape (CT) EG4344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1015AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1015AF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 8,18800 Kč | 81,88 Kč |
| 25 | 7,65360 Kč | 191,34 Kč |
| 100 | 6,84130 Kč | 684,13 Kč |
| 250 | 6,33856 Kč | 1 584,64 Kč |
| 500 | 5,98198 Kč | 2 990,99 Kč |
| 1 000 | 5,65129 Kč | 5 651,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,25635 Kč | 13 140,88 Kč |
| 5 000 | 4,99058 Kč | 24 952,90 Kč |
| 7 500 | 4,84818 Kč | 36 361,35 Kč |
| 12 500 | 4,68231 Kč | 58 528,88 Kč |
| 17 500 | 4,58100 Kč | 80 167,50 Kč |
| 25 000 | 4,48029 Kč | 112 007,25 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |