SN74LVC2G125YZPR | |
|---|---|
DigiKey Part Number | 296-15109-2-ND - Tape & Reel (TR) 296-15109-1-ND - Cut Tape (CT) 296-15109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G125YZPR |
Description | IC BUFF NON-INVERT 5.5V 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G125YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč |
| 10 | 12,02600 Kč | 120,26 Kč |
| 25 | 10,81080 Kč | 270,27 Kč |
| 100 | 9,48750 Kč | 948,75 Kč |
| 250 | 8,85504 Kč | 2 213,76 Kč |
| 500 | 8,47428 Kč | 4 237,14 Kč |
| 1 000 | 8,40396 Kč | 8 403,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,77250 Kč | 23 317,50 Kč |
| 6 000 | 7,58278 Kč | 45 496,68 Kč |
| 9 000 | 7,48783 Kč | 67 390,47 Kč |
| 15 000 | 7,38252 Kč | 110 737,80 Kč |
| 21 000 | 7,32100 Kč | 153 741,00 Kč |
| Unit Price without VAT: | 16,85000 Kč |
|---|---|
| Unit Price with VAT: | 20,38850 Kč |