6 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1T45YZPR

DigiKey Part Number
296-17018-2-ND - Tape & Reel (TR)
296-17018-1-ND - Cut Tape (CT)
296-17018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1T45YZPR
Description
IC XLTR VL BIDIR 6-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,61000 Kč10,61 Kč
107,44900 Kč74,49 Kč
256,65800 Kč166,45 Kč
1005,79030 Kč579,03 Kč
2505,37544 Kč1 343,86 Kč
5005,12494 Kč2 562,47 Kč
1 0004,96598 Kč4 965,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,71850 Kč14 155,50 Kč
6 0004,59237 Kč27 554,22 Kč
9 0004,52921 Kč40 762,89 Kč
15 0004,45920 Kč66 888,00 Kč
21 0004,41832 Kč92 784,72 Kč
30 0004,37898 Kč131 369,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,61000 Kč
Unit Price with VAT:12,83810 Kč