DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

SMBJ5339B-TP

DigiKey Part Number
SMBJ5339B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5339B-TPMSCT-ND - Cut Tape (CT)
SMBJ5339B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5339B-TP
Description
DIODE ZENER 5.6V 5W DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ5339B-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 368
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,33841 Kč13 015,23 Kč
6 0003,98599 Kč23 915,94 Kč
9 0003,80642 Kč34 257,78 Kč
15 0003,60463 Kč54 069,45 Kč
21 0003,48515 Kč73 188,15 Kč
30 0003,42063 Kč102 618,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1011,26200 Kč112,62 Kč
1007,29590 Kč729,59 Kč
5005,58878 Kč2 794,39 Kč
1 0005,03811 Kč5 038,11 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1011,13100 Kč111,31 Kč
1007,21140 Kč721,14 Kč
5005,52400 Kč2 762,00 Kč
1 0004,97971 Kč4 979,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč