FC-135 32.7680KA-A3 | |
|---|---|
DigiKey Part Number | SE2413TR-ND - Tape & Reel (TR) SE2413CT-ND - Cut Tape (CT) SE2413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-A3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-135 32.7680KA-A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,34000 Kč | 55,34 Kč |
| 10 | 48,06200 Kč | 480,62 Kč |
| 25 | 45,44040 Kč | 1 136,01 Kč |
| 50 | 43,56360 Kč | 2 178,18 Kč |
| 100 | 41,76180 Kč | 4 176,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,95796 Kč | 9 989,49 Kč |
| 500 | 38,30722 Kč | 19 153,61 Kč |
| 750 | 37,37413 Kč | 28 030,60 Kč |
| 1 250 | 36,23143 Kč | 45 289,29 Kč |
| 1 750 | 35,49836 Kč | 62 122,13 Kč |
| 2 500 | 34,73780 Kč | 86 844,50 Kč |
| 3 000 | 34,35535 Kč | 103 066,05 Kč |
| 6 000 | 32,94108 Kč | 197 646,48 Kč |
| 6 250 | 32,85972 Kč | 205 373,25 Kč |
| Unit Price without VAT: | 55,34000 Kč |
|---|---|
| Unit Price with VAT: | 66,96140 Kč |