
403C35E12M00000 | |
|---|---|
DigiKey Part Number | 110-403C35E12M00000TR-ND - Tape & Reel (TR) 110-403C35E12M00000CT-ND - Cut Tape (CT) 110-403C35E12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35E12M00000 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,41520 Kč | 260,38 Kč |
| 50 | 9,98240 Kč | 499,12 Kč |
| 100 | 9,56880 Kč | 956,88 Kč |
| 250 | 9,04928 Kč | 2 262,32 Kč |
| 500 | 8,67470 Kč | 4 337,35 Kč |
| 1 000 | 8,31563 Kč | 8 315,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,77724 Kč | 23 331,72 Kč |
| 6 000 | 7,45576 Kč | 44 734,56 Kč |
| 9 000 | 7,27406 Kč | 65 466,54 Kč |
| 15 000 | 7,05149 Kč | 105 772,35 Kč |
| 21 000 | 6,90872 Kč | 145 083,12 Kč |
| 30 000 | 6,76059 Kč | 202 817,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






