TVS Diodes

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76,SOD-323
TVS DIODE 15VWM 31VC SOD323
Littelfuse Inc.
57 887
In Stock
1 : 5,83000 Kč
Cut Tape (CT)
3 000 : 2,29130 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V (Max)
-
31V
12A (8/20µs)
450W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
TVS DIODE 24VWM 42VC SOD323
Littelfuse Inc.
65 444
In Stock
1 : 6,46000 Kč
Cut Tape (CT)
3 000 : 2,69457 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
-
42V
7A (8/20µs)
450W
No
-
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
TVS DIODE 5VWM 18VC SOD323
Littelfuse Inc.
17 084
In Stock
1 : 7,08000 Kč
Cut Tape (CT)
3 000 : 2,29130 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
-
18V
30A (8/20µs)
450W
No
General Purpose
200pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
TVS DIODE 12VWM 23VC SOD323
Littelfuse Inc.
53 213
In Stock
1 : 9,17000 Kč
Cut Tape (CT)
3 000 : 2,37462 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V (Max)
-
23V
17A (8/20µs)
450W
No
-
100pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76,SOD-323
TVS DIODE 36VWM 60VC SOD323
Littelfuse Inc.
60 783
In Stock
1 : 10,42000 Kč
Cut Tape (CT)
3 000 : 2,43711 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V (Max)
-
60V
5A (8/20µs)
450W
No
-
30pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.