RB141D1021-137
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RB141D1021-137
Additional Requirements for Selecting a Switch
How Many Poles do you need?

RB141D1021-137

DigiKey Part Number
RB141D1021-137-ND
Manufacturer
Manufacturer Product Number
RB141D1021-137
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
O -
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
250 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 11.00mm
Operating Temperature
-20°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,68000 Kč49,68 Kč
1042,94200 Kč429,42 Kč
2540,49160 Kč1 012,29 Kč
5038,73620 Kč1 936,81 Kč
10037,05430 Kč3 705,43 Kč
25034,93796 Kč8 734,49 Kč
50033,41520 Kč16 707,60 Kč
1 00031,95643 Kč31 956,43 Kč
Manufacturers Standard Package
Unit Price without VAT:49,68000 Kč
Unit Price with VAT:60,11280 Kč