OS-CON, SVP 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVP10M

DigiKey Part Number
P16505TR-ND - Tape & Reel (TR)
P16505CT-ND - Cut Tape (CT)
P16505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVP10M
Description
CAP ALUM POLY 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SVP10M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
120mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 015
Check for Additional Incoming Stock
Last Time Buy Date: 30.04.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,87220 Kč11 872,20 Kč
2 00010,40070 Kč20 801,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1013,99800 Kč139,98 Kč
5013,80040 Kč690,02 Kč
10013,59830 Kč1 359,83 Kč
50013,44210 Kč6 721,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,40000 Kč15,40 Kč
1013,83600 Kč138,36 Kč
5013,64040 Kč682,02 Kč
10013,44070 Kč1 344,07 Kč
50013,28630 Kč6 643,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,40000 Kč
Unit Price with VAT:18,63400 Kč