


CSD18535KTT | |
|---|---|
DigiKey Part Number | 296-48121-2-ND - Tape & Reel (TR) 296-48121-1-ND - Cut Tape (CT) 296-48121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18535KTT |
Description | MOSFET N-CH 60V 200A DDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200A (Ta) 300W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18535KTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6620 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 55,04600 Kč | 550,46 Kč |
| 100 | 38,67730 Kč | 3 867,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,69288 Kč | 15 846,44 Kč |
| 1 000 | 29,44916 Kč | 29 449,16 Kč |
| 1 500 | 28,33863 Kč | 42 507,94 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |











