Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 166 In Stock | 1 : 7,58000 Kč Cut Tape (CT) 4 000 : 3,19302 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.9V ~ 3.6V | Not Required | 1.5A | 34mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.96x0.96) | 4-UFBGA, WLCSP | ||
8 200 Marketplace | 1 338 : 4,63100 Kč Bulk | - | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.9V ~ 3.6V | Not Required | 1.5A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 4-WLCSP (0.96x0.96) | 4-UFBGA, WLCSP |