Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
710 In Stock | 1 : 17,89000 Kč Cut Tape (CT) 1 400 : 8,53277 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 750mOhm | 40mOhm | 1.4V ~ 4.3V | - | 45ns, 20ns | 20MHz | 50pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-HVSON (3x3) | ||
0 In Stock | 2 800 : 4,85000 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | SPDT | 2:1 | 2 | 750mOhm | 40mOhm | 1.4V ~ 4.3V | - | 45ns, 20ns | 20MHz | 50pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-HVSON (3x3) |