10-HVSON,SOT650-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L4684TK,115

DigiKey Part Number
568-12398-2-ND - Tape & Reel (TR)
568-12398-1-ND - Cut Tape (CT)
568-12398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L4684TK,115
Description
IC SWITCH SPDTX2 750MOHM 10HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NX3L4684TK,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 20ns
-3db Bandwidth
20MHz
Charge Injection
50pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1012,73500 Kč127,35 Kč
2511,46800 Kč286,70 Kč
10010,07030 Kč1 007,03 Kč
2509,40428 Kč2 351,07 Kč
5009,00224 Kč4 501,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4008,53277 Kč11 945,88 Kč
2 8008,28520 Kč23 198,56 Kč
4 2008,16114 Kč34 276,79 Kč
7 0008,02372 Kč56 166,04 Kč
9 8007,94339 Kč77 845,22 Kč
14 0007,86619 Kč110 126,66 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč