Analog Switches, Multiplexers, Demultiplexers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NX3L4357GM,115
IC SWITCH SP3TX1 750MOHM 10XQFN
NXP USA Inc.
15 887
In Stock
1 : 23,16000 Kč
Cut Tape (CT)
5 000 : 10,87279 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
3:1
1
750mOhm
90mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
10-XFQFN
10-XQFN (1.55x2)
NX3L4357GM,115
IC SWITCH SP3TX1 750MOHM 10XQFN
NXP USA Inc.
0
In Stock
5 000 : 4,45010 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
SP3T
3:1
1
750mOhm
90mOhm
1.4V ~ 4.3V
-
45ns, 25ns
30MHz
50pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
10-XFQFN
10-XQFN (1.55x2)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.