Analog Switches, Multiplexers, Demultiplexers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
NX3L1T5157GMZ
IC SWITCH SPDT X 1 900MOHM 6XSON
NXP USA Inc.
5 060
In Stock
1 : 9,17000 Kč
Cut Tape (CT)
5 000 : 3,84868 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
900mOhm
100mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
NX3L1T5157GMZ
IC SWITCH SPDT X 1 750MOHM 6XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
SPDT
2:1
1
750mOhm
20mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
NX3L1T5157GMZ
IC SWITCH SPDT X 1 750MOHM 6XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
SPDT
2:1
1
750mOhm
20mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
6-XSON, SOT886
IC SWITCH SPDT X 1 900MOHM 6XSON
NXP USA Inc.
0
In Stock
Active
-
Tape & Reel (TR)
Active
SPDT
2:1
1
900mOhm
100mOhm
1.4V ~ 4.3V
-
40ns, 20ns
60MHz
15pC
35pF
10nA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
Showing
of 4

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.