NX3L1G53GM,125 | |
|---|---|
DigiKey Part Number | 568-4758-2-ND - Tape & Reel (TR) 568-4758-1-ND - Cut Tape (CT) 568-4758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L1G53GM,125 |
Description | IC SWITCH SPDTX1 750MOHM 8XQFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 750mOhm 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 8ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFNU (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč |
| 10 | 12,58800 Kč | 125,88 Kč |
| 25 | 11,33520 Kč | 283,38 Kč |
| 100 | 9,95360 Kč | 995,36 Kč |
| 250 | 9,29528 Kč | 2 323,82 Kč |
| 500 | 8,89790 Kč | 4 448,95 Kč |
| 1 000 | 8,57103 Kč | 8 571,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,08058 Kč | 32 322,32 Kč |
| 8 000 | 7,89830 Kč | 63 186,40 Kč |
| 12 000 | 7,80704 Kč | 93 684,48 Kč |
| 20 000 | 7,70595 Kč | 154 119,00 Kč |
| Unit Price without VAT: | 17,69000 Kč |
|---|---|
| Unit Price with VAT: | 21,40490 Kč |