Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 475 In Stock | 1 : 7,79000 Kč Cut Tape (CT) 5 000 : 3,20453 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 900mOhm | 100mOhm | 1.4V ~ 4.3V | - | 25ns, 10ns | 60MHz | 15pC | 35pF | 10nA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | 5 000 : 2,35208 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | SPDT | 2:1 | 1 | 750mOhm | 20mOhm | 1.4V ~ 4.3V | - | 25ns, 10ns | 60MHz | 15pC | 35pF | 10nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | 5 000 : 5,88848 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | SPDT | 2:1 | 1 | 750mOhm | 20mOhm | 1.4V ~ 4.3V | - | 25ns, 10ns | 60MHz | 15pC | 35pF | 10nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | SPDT | 2:1 | 1 | 750mOhm | 20mOhm | 1.4V ~ 4.3V | - | 25ns, 10ns | 60MHz | 15pC | 35pF | 10nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) |