
NX3L1G3157GMZ | |
|---|---|
DigiKey Part Number | 568-NX3L1G3157GMZTR-ND - Tape & Reel (TR) 568-NX3L1G3157GMZCT-ND - Cut Tape (CT) 568-NX3L1G3157GMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L1G3157GMZ |
Description | IC SWITCH SPDT X 1 900MOHM 6XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 10ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 25 | 4,77400 Kč | 119,35 Kč |
| 100 | 4,11950 Kč | 411,95 Kč |
| 250 | 3,80752 Kč | 951,88 Kč |
| 500 | 3,62018 Kč | 1 810,09 Kč |
| 1 000 | 3,46588 Kč | 3 465,88 Kč |
| 2 500 | 3,30274 Kč | 8 256,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,20453 Kč | 16 022,65 Kč |
| 10 000 | 3,12365 Kč | 31 236,50 Kč |
| 15 000 | 3,08315 Kč | 46 247,25 Kč |
| 25 000 | 3,03828 Kč | 75 957,00 Kč |
| 35 000 | 3,01204 Kč | 105 421,40 Kč |
| 50 000 | 2,98684 Kč | 149 342,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

