NX3DV42GU10X | |
|---|---|
DigiKey Part Number | 568-10369-2-ND - Tape & Reel (TR) 568-10369-1-ND - Cut Tape (CT) 568-10369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3DV42GU10X |
Description | IC USB 2.0 SWITCH HS 10XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-XQFN (1.3x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NX3DV42GU10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.3x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 25 | 9,80080 Kč | 245,02 Kč |
| 100 | 8,58000 Kč | 858,00 Kč |
| 250 | 7,99816 Kč | 1 999,54 Kč |
| 500 | 7,64788 Kč | 3 823,94 Kč |
| 1 000 | 7,54600 Kč | 7 546,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,92587 Kč | 27 703,48 Kč |
| 8 000 | 6,76494 Kč | 54 119,52 Kč |
| 12 000 | 6,68436 Kč | 80 212,32 Kč |
| 20 000 | 6,59504 Kč | 131 900,80 Kč |
| 28 000 | 6,54286 Kč | 183 200,08 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |