16 XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV3899GU,115

DigiKey Part Number
568-5207-2-ND - Tape & Reel (TR)
568-5207-1-ND - Cut Tape (CT)
568-5207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV3899GU,115
Description
IC SWITCH DPDT X 2 3.3OHM 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 3.3Ohm 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV3899GU,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
3.3Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,29000 Kč22,29 Kč
1016,14300 Kč161,43 Kč
2514,58920 Kč364,73 Kč
10012,86880 Kč1 286,88 Kč
25012,04972 Kč3 012,43 Kč
50011,55606 Kč5 778,03 Kč
1 00011,14967 Kč11 149,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,53972 Kč42 158,88 Kč
8 00010,31314 Kč82 505,12 Kč
12 00010,19967 Kč122 396,04 Kč
20 00010,07397 Kč201 479,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,29000 Kč
Unit Price with VAT:26,97090 Kč