NX3DV221TKX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV221TKX

DigiKey Part Number
568-10368-2-ND - Tape & Reel (TR)
568-10368-1-ND - Cut Tape (CT)
568-10368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV221TKX
Description
IC USB 2.0 SWITCH HS 10HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV221TKX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
7Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 741
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
109,60300 Kč96,03 Kč
258,62360 Kč215,59 Kč
1007,53000 Kč753,00 Kč
2507,01056 Kč1 752,64 Kč
5006,69726 Kč3 348,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4006,33113 Kč8 863,58 Kč
2 8006,13793 Kč17 186,20 Kč
4 2006,04115 Kč25 372,83 Kč
7 0005,93399 Kč41 537,93 Kč
9 8005,87134 Kč57 539,13 Kč
14 0005,81108 Kč81 355,12 Kč
35 0005,68136 Kč198 847,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč