15-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX20P5090UKAZ

DigiKey Part Number
568-12897-2-ND - Tape & Reel (TR)
568-12897-1-ND - Cut Tape (CT)
568-12897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX20P5090UKAZ
Description
IC PWR SWITCH N-CHAN 1:1 15WLCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB Power Delivery (PD) Protection + Switch IC, 5A @ 20V
Datasheet
 Datasheet
EDA/CAD Models
NX20P5090UKAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 20V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
5A
Rds On (Typ)
30mOhm
Input Type
-
Features
-
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
15-WLCSP (2.56x1.54)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,73000 Kč34,73 Kč
1025,47100 Kč254,71 Kč
2523,14640 Kč578,66 Kč
10020,58900 Kč2 058,90 Kč
25019,36768 Kč4 841,92 Kč
50018,63262 Kč9 316,31 Kč
1 00018,02722 Kč18 027,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,27945 Kč51 838,35 Kč
6 00016,91347 Kč101 480,82 Kč
9 00016,73028 Kč150 572,52 Kč
Manufacturers Standard Package
Unit Price without VAT:34,73000 Kč
Unit Price with VAT:42,02330 Kč