PCA9615DPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2003DP,118

DigiKey Part Number
568-8383-2-ND - Tape & Reel (TR)
568-8383-1-ND - Cut Tape (CT)
568-8383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2003DP,118
Description
IC XLTR VL BIDIR 10-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 3 Channel 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2003DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
3
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 825
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1014,46100 Kč144,61 Kč
2513,04240 Kč326,06 Kč
10011,48490 Kč1 148,49 Kč
25010,73972 Kč2 684,93 Kč
50010,29092 Kč5 145,46 Kč
1 0009,92108 Kč9 921,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,53077 Kč23 826,92 Kč
5 0009,29551 Kč46 477,55 Kč
7 5009,17774 Kč68 833,05 Kč
12 5009,04724 Kč113 090,50 Kč
17 5008,97092 Kč156 991,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč