NTZS3151PT1G | |
|---|---|
DigiKey Part Number | NTZS3151PT1GOSTR-ND - Tape & Reel (TR) NTZS3151PT1GOSCT-ND - Cut Tape (CT) NTZS3151PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTZS3151PT1G |
Description | MOSFET P-CH 20V 860MA SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 860mA (Ta) 170mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 950mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 458 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 170mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,59138 Kč | 6 365,52 Kč |
| 8 000 | 1,43666 Kč | 11 493,28 Kč |
| 12 000 | 1,40351 Kč | 16 842,12 Kč |
| 20 000 | 1,36922 Kč | 27 384,40 Kč |
| 28 000 | 1,31567 Kč | 36 838,76 Kč |
| 40 000 | 1,26362 Kč | 50 544,80 Kč |
| 100 000 | 1,23985 Kč | 123 985,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,38900 Kč | 53,89 Kč |
| 100 | 3,18700 Kč | 318,70 Kč |
| 500 | 2,63968 Kč | 1 319,84 Kč |
| 1 000 | 2,10753 Kč | 2 107,53 Kč |
| 2 000 | 1,83451 Kč | 3 669,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 100 | 3,15000 Kč | 315,00 Kč |
| 500 | 2,60908 Kč | 1 304,54 Kč |
| 1 000 | 2,08310 Kč | 2 083,10 Kč |
| 2 000 | 1,81325 Kč | 3 626,50 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |