
DMP2104V-7 | |
|---|---|
DigiKey Part Number | DMP2104V7DITR-ND - Tape & Reel (TR) DMP2104V7DICT-ND - Cut Tape (CT) DMP2104V7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2104V-7 |
Description | MOSFET P-CH 20V 2.1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.1A (Ta) 850mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2104V-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 950mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 850mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,43100 Kč | 74,31 Kč |
| 100 | 4,73840 Kč | 473,84 Kč |
| 500 | 3,57260 Kč | 1 786,30 Kč |
| 1 000 | 3,19644 Kč | 3 196,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63609 Kč | 7 908,27 Kč |
| 6 000 | 2,40205 Kč | 14 412,30 Kč |
| 9 000 | 2,28276 Kč | 20 544,84 Kč |
| 15 000 | 2,14867 Kč | 32 230,05 Kč |
| 21 000 | 2,06926 Kč | 43 454,46 Kč |
| 30 000 | 1,99208 Kč | 59 762,40 Kč |
| 75 000 | 1,93397 Kč | 145 047,75 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |



