
NTZS3151PT1G | |
|---|---|
DigiKey Part Number | NTZS3151PT1GOSTR-ND - Tape & Reel (TR) NTZS3151PT1GOSCT-ND - Cut Tape (CT) NTZS3151PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTZS3151PT1G |
Description | MOSFET P-CH 20V 860MA SOT563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 860mA (Ta) 170mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 950mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 458 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 170mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,17910 Kč | 317,91 Kč |
| 500 | 2,36522 Kč | 1 182,61 Kč |
| 1 000 | 2,10232 Kč | 2 102,32 Kč |
| 2 000 | 1,88048 Kč | 3 760,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,69359 Kč | 6 774,36 Kč |
| 8 000 | 1,53624 Kč | 12 289,92 Kč |
| 12 000 | 1,45600 Kč | 17 472,00 Kč |
| 20 000 | 1,36584 Kč | 27 316,80 Kč |
| 28 000 | 1,31242 Kč | 36 747,76 Kč |
| 40 000 | 1,26050 Kč | 50 420,00 Kč |
| 100 000 | 1,14656 Kč | 114 656,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











