Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0102GT,115

DigiKey Part Number
568-5205-2-ND - Tape & Reel (TR)
568-5205-1-ND - Cut Tape (CT)
568-5205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0102GT,115
Description
IC XLTR VL BIDIR 8-XSON/SOT833-1
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
NTS0102GT,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 772
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
107,99900 Kč79,99 Kč
257,15720 Kč178,93 Kč
1006,23080 Kč623,08 Kč
2505,78792 Kč1 446,98 Kč
5005,52058 Kč2 760,29 Kč
1 0005,36565 Kč5 365,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,92865 Kč24 643,25 Kč
10 0004,81350 Kč48 135,00 Kč
15 0004,75585 Kč71 337,75 Kč
25 0004,69196 Kč117 299,00 Kč
35 0004,65461 Kč162 911,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč