Comparators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
NX3L1T5157GMZ
IC COMPARATOR 1 GEN PUR 6XSON
NXP USA Inc.
4 530
In Stock
1 : 8,42000 Kč
Cut Tape (CT)
5 000 : 3,52701 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Open-Drain
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
68mA @ 5.5V
6µA (Typ)
70dB CMRR, 80dB PSRR
800ns (Typ)
20mV
-40°C ~ 85°C
6-XFDFN
Surface Mount
6-XSON, SOT886 (1.45x1)
SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
IC COMPARATOR 1 GEN PUR 5TSSOP
NXP USA Inc.
0
In Stock
1 : 23,16000 Kč
Cut Tape (CT)
3 000 : 5,35168 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Standard (General Purpose)
1
Open-Drain
1.3V ~ 5.5V
30mV @ 5.5V
1pA
-
6µA
70dB CMRR, 80dB PSRR
0.8µs
20mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
5-TSSOP
NX3L1T5157GMZ
IC COMPARATOR 1 GEN PUR 6XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard (General Purpose)
1
Open-Drain
1.3V ~ 5.5V
30mV @ 5.5V
1pA
-
6µA
70dB CMRR, 80dB PSRR
0.8µs
20mV
-40°C ~ 85°C
6-XFDFN
Surface Mount
6-XSON, SOT886 (1.45x1)
Showing
of 3

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.