
NCX2202GMZ | |
|---|---|
DigiKey Part Number | 568-NCX2202GMZTR-ND - Tape & Reel (TR) 568-NCX2202GMZCT-ND - Cut Tape (CT) 568-NCX2202GMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCX2202GMZ |
Description | IC COMPARATOR 1 GEN PUR 6XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 30mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | 68mA @ 5.5V | |
Current - Quiescent (Max) | 6µA (Typ) | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 800ns (Typ) | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,87300 Kč | 58,73 Kč |
| 25 | 5,22040 Kč | 130,51 Kč |
| 100 | 4,51520 Kč | 451,52 Kč |
| 250 | 4,17968 Kč | 1 044,92 Kč |
| 500 | 3,97676 Kč | 1 988,38 Kč |
| 1 000 | 3,80963 Kč | 3 809,63 Kč |
| 2 500 | 3,63332 Kč | 9 083,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,52701 Kč | 17 635,05 Kč |
| 10 000 | 3,43949 Kč | 34 394,90 Kč |
| 15 000 | 3,39569 Kč | 50 935,35 Kč |
| 25 000 | 3,34714 Kč | 83 678,50 Kč |
| 35 000 | 3,31877 Kč | 116 156,95 Kč |
| 50 000 | 3,29147 Kč | 164 573,50 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

