Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 869 In Stock | 1 : 6,67000 Kč Cut Tape (CT) 5 000 : 2,69228 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Complementary, Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | 68mA @ 5.5V | 6µA (Typ) | 70dB CMRR, 80dB PSRR | 800ns (Typ) | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | 1 : 17,91000 Kč Cut Tape (CT) 3 000 : 4,03706 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | 5-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT891 (1x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard (General Purpose) | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT1202 (1x1) | ||
0 Marketplace | Active | - | Bulk | Active | Standard (General Purpose) | 1 | Complementary, Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | 68mA @ 5.5V | 9µA | 70dB CMRR, 80dB PSRR | 800ns (Typ) | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | 5-TSSOP |